The IR2109S is a dual gate driver IC with a maximum output current of 350mA and a maximum supply voltage of 20V. It is packaged in a SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and has a power dissipation of 625mW. It is not RoHS compliant, but is available in a rail/tube packaging with 95 units per package.
Sign in to ask questions about the International Rectifier IR2109S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2109S technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 950ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 70ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2109S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.