
Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN
International Rectifier IR2110L4SCB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
