
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16
Sign in to ask questions about the International Rectifier IR2110S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2110S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 340uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-On Delay Time | 10ns |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2110S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
