
Dual-channel, half-bridge MOSFET driver with 2.5A max output current. Features 10V to 20V supply voltage range and 150ns propagation delay. Surface mountable in a 16-pin SOIC W package (7.6mm width, 10.5mm length, 2.35mm height). Operates from -40°C to 125°C with 1.25W max power dissipation. RoHS compliant.
Sign in to ask questions about the International Rectifier IR2110SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2110SPBF technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 340uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| Reference Voltage | 500V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2110SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
