
The IR2113-1PBF is a dual gate driver IC with a maximum output current of 2.5A and a maximum power dissipation of 1.6W. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free plastic PDIP-14/13 package. The device is RoHS compliant and has a propagation delay of 150ns. The IR2113-1PBF is suitable for use in a variety of applications, including those that require high current and low propagation delay.
Sign in to ask questions about the International Rectifier IR2113-1PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2113-1PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 340uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Supply Current | 340uA |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2113-1PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
