The IR2113S is a dual gate driver IC from International Rectifier, packaged in a SOIC-16 configuration. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 20V. The device can handle a maximum output current of 2.5mA and a power dissipation of 1.25W. The IR2113S features a propagation delay of 150ns and a fall time of 25ns. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IR2113S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2113S technical specifications.
| Package/Case | SOIC W |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 150ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2113S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.