
High-side and low-side MOSFET driver IC for half-bridge configurations. Features 2.5A output current, 20V maximum output voltage, and 620V output voltage. Operates within a 10V to 20V supply voltage range, with a maximum power dissipation of 1.25W. Packaged in a 16-pin SOIC surface-mount case, offering 20ns turn-on and turn-off delay times, and a 25ns fall time. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the International Rectifier IR2113STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2113STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Output Voltage | 620V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 150ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2113STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
