
Single-channel gate driver IC, designed for MOSFET control. Features a 3.3A maximum output current and operates with supply voltages from 7V to 23V. Offers a fast fall time of 35ns, suitable for high-speed switching applications. Housed in a lead-free, RoHS-compliant PDIP-8 package for through-hole mounting. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the International Rectifier IR2121PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2121PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2121PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
