This gate driver IC is packaged in a DIP with through hole mounting. It operates within a temperature range of -40°C to 125°C. The device is available in quantities of 50 per rail/tube. However, it is not RoHS compliant due to containing lead.
International Rectifier IR2122 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.