
CMOS buffer/inverter based MOSFET driver, this integrated circuit offers a 3.3A maximum output current and a 18V maximum output voltage. Featuring a 1.6A output current and 518V output voltage, it operates within a 0V to 18V supply voltage range. The device supports a 125°C maximum operating temperature and is RoHS compliant. This surface mount component, housed in a SOIC-16 package, has a propagation delay of 270ns and a fall time of 35ns.
International Rectifier IR2125SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Output Voltage | 18V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 518V |
| Power Dissipation | 1.25W |
| Propagation Delay | 270ns |
| Reach SVHC Compliant | No |
| Reference Voltage | 500V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 150ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2125SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
