
The IR2125Z is a single-channel gate driver from International Rectifier, packaged in a DIP case for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle up to 2A of output current. The device has a maximum supply voltage of 18V and a power dissipation of 1W. It features a propagation delay of 300ns and a turn-on delay time of 270ps.
Sign in to ask questions about the International Rectifier IR2125Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2125Z technical specifications.
| Package/Case | DIP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Power Dissipation | 1W |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 270ps |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2125Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
