
This single gate driver IC from International Rectifier features a maximum output current of 500mA and a maximum supply voltage of 20V. It is packaged in a lead-free SOIC-8 package with dimensions of 5mm in length, 4mm in width, and 1.5mm in height. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IR21271SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21271SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21271SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
