
Single-channel, buffer/inverter MOSFET gate driver IC for power management applications. Features a maximum output current of 500mA and an output voltage up to 20V, operating from a 10V to 20V supply. Surface mountable in a SOIC-8 package, this lead-free and RoHS compliant component offers a propagation delay of 250ns and a turn-off delay time of 200ns. Maximum operating temperature is 125°C.
Sign in to ask questions about the International Rectifier IR21271STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21271STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21271STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
