
The IR2127PBF is a single gate driver IC with a maximum output current of 500mA and a maximum supply voltage of 20V. It is packaged in a lead-free, plastic PDIP-8 package with a height of 5.33mm, length of 10.92mm, and width of 7.11mm. The IC operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is suitable for use in a variety of applications, including power management systems.
Sign in to ask questions about the International Rectifier IR2127PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2127PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2127PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
