
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, DIP-28
Sign in to ask questions about the International Rectifier IR2130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2130 technical specifications.
| Package/Case | PDIP |
| Fall Time | 55ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Operating Supply Voltage | 15V |
| Output Voltage | 10V |
| Power Dissipation | 1.5W |
| Propagation Delay | 850ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 850ps |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
