
The IR2130D is a 6-channel gate driver IC from International Rectifier. It operates over a temperature range of -55°C to 125°C and can supply up to 500mA of current. The device is designed to handle a maximum power dissipation of 1.5W and can be powered from a 10V to 20V supply. It features a propagation delay of 850ns and a turn-on delay time of 0.85us. The IR2130D is available in a DIP package and is suitable for use in a variety of applications.
Sign in to ask questions about the International Rectifier IR2130D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2130D technical specifications.
| Fall Time | 55ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 15V |
| Power Dissipation | 1.5W |
| Propagation Delay | 850ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 0.0006ms |
| Turn-On Delay Time | 0.85us |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR2130D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
