
The IR2130J is a 6-channel gate driver IC with 3 outputs, capable of handling up to 500mA of output current. It operates within a temperature range of -40°C to 125°C and is packaged in a PLCC package. The device has a propagation delay of 850ns and a fall time of 55ns. It can be supplied with a voltage between 10V and 20V. The IR2130J is not RoHS compliant.
International Rectifier IR2130J technical specifications.
| Package/Case | PLCC |
| Fall Time | 55ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 850ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 850ps |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2130J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
