
The IR2130JTRPBF is a 6-channel gate driver IC from International Rectifier with a maximum output current of 500mA and a maximum power dissipation of 2W. It operates within a temperature range of -40°C to 125°C and is available in a PLCC-44/32 package. The device is lead-free and RoHS compliant. It has a propagation delay of 850ns and a fall time of 55ns.
Sign in to ask questions about the International Rectifier IR2130JTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2130JTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 55ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 500mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 850ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 850ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2130JTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.