
Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
International Rectifier IR2130PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 55ns |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 39.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Power Dissipation | 1.5W |
| Propagation Delay | 850ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 14.73mm |
| RoHS | Compliant |
No datasheet is available for this part.
