
Six-channel MOSFET gate driver IC, surface mountable in a 28-pin SOIC package. Features a half-bridge configuration with a maximum output current of 500mA and a typical fall time of 55ns. Operates with supply voltages between 10V and 20V, and across an extended temperature range of -40°C to 125°C. This RoHS compliant component offers 6 drivers and 6 outputs, with an on-state resistance of 75 Ohms.
International Rectifier IR2130SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| On-State Resistance | 75R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.