
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28
Sign in to ask questions about the International Rectifier IR2131STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2131STRPBF technical specifications.
| Package/Case | SOIC W |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 2000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2131STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
