
Half Bridge Based MOSFET Driver, 0.5A, MOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32
International Rectifier IR2132JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 55ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Power Dissipation | 2W |
| Propagation Delay | 850ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 850ns |
| RoHS | Compliant |
No datasheet is available for this part.
