
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32
Sign in to ask questions about the International Rectifier IR2133J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2133J technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 10V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2133J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
