
The IR2135STRPBF is a 6-channel gate driver IC from International Rectifier. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC-28 package. This device is RoHS compliant and features a maximum output current of 500mA and a maximum supply voltage of 20V. The IR2135STRPBF is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the International Rectifier IR2135STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2135STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1us |
| Weight | 0.078125oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2135STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
