3 Phase Driver, Soft Turn-on, Non-inverting Input Separate High and Low Side Inputs, 200ns Deadtime.
International Rectifier IR21362 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 12V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.