
Driver 600V 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC
International Rectifier IR21362JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 300mV |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
No datasheet is available for this part.