
The IR2136JPBF is a 6-channel 3-output gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and is packaged in a PLCC package. The device is RoHS compliant and features a maximum output current of 350mA. It also has a maximum supply voltage of 20V and a minimum supply voltage of 10V. The IR2136JPBF has a power dissipation of 2W and a fall time of 75ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IR2136JPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Voltage | 10V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 550ns |
| Turn-On Delay Time | 550ns |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2136JPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
