The IR2152S is a dual gate driver IC with a nominal supply current of 5mA. It is packaged in a SOIC-8 package and is suitable for operation over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is intended for use in surface mount applications.
Sign in to ask questions about the International Rectifier IR2152S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2152S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2152S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.