
MOSFET DRVR 600V 0.25A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R
International Rectifier IR2152STR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
