
Half Bridge Based MOSFET Driver, CMOS, PDIP8, PLASTIC, DIP-8
Sign in to ask questions about the International Rectifier IR21531PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21531PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 100ns |
| Frequency | 106kHz |
| Height | 5.33mm |
| Length | 10.92mm |
| Load Capacitance | 1nF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21531PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
