
The IR21531SPBF is a dual gate driver IC with a package type of LEAD FREE, MS-012AA, SOIC-8. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum supply voltage of 15.6V and a minimum supply voltage of 10V. It measures 1.5mm in height, 3.99mm in width, and 4.98mm in length. The IR21531SPBF is a surface mount device with a release time of 45ns and is not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IR21531SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21531SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 45ns |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21531SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
