
The IR21531STR is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Sign in to ask questions about the International Rectifier IR21531STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21531STR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR21531STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
