
The IR2156STR is a dual motor driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC package and is packaged in tape and reel quantities of 2500. The device is not RoHS compliant due to the presence of lead. The operating supply current is 1mA and the device has two outputs.
International Rectifier IR2156STR technical specifications.
| Package/Case | SOIC |
| Frequency | 32kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
