The IR21571STR is a general purpose IC from International Rectifier, packaged in a SOIC case. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 5.5mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 2500 per reel, packaged in tape and reel format.
International Rectifier IR21571STR technical specifications.
| Package/Case | SOIC |
| Frequency | 50.5kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5.5mA |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.