
The IR21592 is a general-purpose IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a frequency of 108kHz and an output voltage of 10V. The IC is available in a DIP package and is packaged in quantities of 25. Note that the IR21592 is not RoHS compliant and contains lead.
International Rectifier IR21592 technical specifications.
| Package/Case | DIP |
| Frequency | 108kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
