
INTERNATIONAL RECTIFIER IR21592PBF IC, BALLAST CONTROL, 21592, DIP16
Sign in to ask questions about the International Rectifier IR21592PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21592PBF technical specifications.
| Package/Case | DIP |
| Fall Time | 65ns |
| Frequency | 108kHz |
| Height | 5.33mm |
| Length | 21.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12.5V |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Type | Integrated Circuit (IC) |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21592PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
