Dimming Ballast Control, Brown-out Protection, Programmable Preheat Time, 1.8us
International Rectifier IR21592S technical specifications.
| Package/Case | SOIC |
| Frequency | 108kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.