
Fluorescent light controller IC, featuring a 500mA output current and 20V output voltage. Operates with a 12V to 25V supply voltage and a maximum switching frequency of 108kHz. This surface mount component, housed in a 16-pin SOIC package, offers a 65ns fall time and 2 drivers. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IR21592SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21592SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Frequency | 108kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 108kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 10mA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21592SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
