
The IR21592STR is a SOIC packaged power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a frequency of 108kHz and has an operating supply current of 10mA. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with a quantity of 2500 units.
International Rectifier IR21592STR technical specifications.
| Package/Case | SOIC |
| Frequency | 108kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
