
Electronic Ballast Controller 14V 230KHz 16-Pin SOIC N
International Rectifier IR21593S technical specifications.
| Package/Case | SOIC |
| Frequency | 230kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
