
The IR21593SPBF is a dual output voltage regulator with a maximum output current of 500mA and a maximum output voltage of 25V. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC package. The device is RoHS compliant and has a power consumption of 1.25W. It is designed for surface mount applications and has a sensing method of infrared (IR).
Sign in to ask questions about the International Rectifier IR21593SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21593SPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 230kHz |
| Height | 1.75mm |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 25V |
| Min Output Voltage | 12V |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Output Current | 500mA |
| Output Voltage | 25V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Consumption | 1.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Voltage Rating | 625V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21593SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
