IC Ballast Control Dim 16-SOIC
International Rectifier IR2159STR technical specifications.
| Package/Case | SOIC |
| Frequency | 95kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.