
The IR2166 is a general-purpose IC with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It operates at a frequency of 50kHz and has an output current of 400mA. The device is packaged in a DIP package and is available in quantities of 25. The IR2166 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Frequency | 50kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 10mA |
| Output Current | 400mA |
| Output Voltage | 10V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
