
Analog circuit IC featuring a single function and one driver, designed for surface mount with a SOIC-8 package. Operates with a voltage rating of 20V, a minimum input voltage of -260mV, and supply voltages ranging from -5V to 5V. Offers an output current of 20mA and a bandwidth of 15kHz, with a maximum power dissipation of 625mW. This lead-free component has a maximum operating temperature of 125°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IR2172SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2172SPBF technical specifications.
| Bandwidth | 15kHz |
| Package/Case | SOIC |
| Current Rating | 20mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Input Voltage | -260mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 20V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2172SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
