The IR2175S is a general purpose op-amp with an accuracy of 0.5%. It is available in a SOIC package and is rated for operation between -40°C and 125°C. The device is surface mountable and has an output current of 20mA.
Sign in to ask questions about the International Rectifier IR2175S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2175S technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2175S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.