
Power supply support circuit featuring a fixed, single-channel design. This integrated circuit operates with a minimum supply voltage of 9.6V and a quiescent current of 2mA. Packaged in a lead-free SOIC (SOIC-8) surface mount configuration, it ensures RoHS compliance.
Sign in to ask questions about the International Rectifier IR2175STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2175STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Supply Voltage | 9.6V |
| Mount | Surface Mount |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2175STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
