
The IR2177STRPBF is a gate driver IC from International Rectifier. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 8V and 20V. The device is packaged in a SOIC package and is available in quantities of 1000. It is compliant with RoHS regulations and does not have radiation hardening capabilities. The supply current is 2.2mA.
International Rectifier IR2177STRPBF technical specifications.
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
No datasheet is available for this part.
