
CMOS Half Bridge MOSFET Driver IC, featuring two independent outputs capable of delivering up to 2.3A each. This surface mount component operates within a supply voltage range of 10V to 20V and boasts a minimum release time of 270ns. Packaged in a 14-pin SOIC (SOIC-14) with dimensions of 8.74mm length, 3.99mm width, and 1.5mm height, it is RoHS compliant and lead-free, suitable for operation between -45°C and 125°C.
Sign in to ask questions about the International Rectifier IR21844SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21844SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 270ns |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21844SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
