
CMOS Half Bridge MOSFET Driver, featuring 2.3A max output current and 2 drivers/outputs. Operates from 10V to 20V supply voltage, with a max power dissipation of 625mW. This SOIC-packaged component offers a 90ns turn-on delay and 40ns turn-off delay, with a 35ns fall time and 900ns propagation delay. Suitable for surface mounting, it measures 5mm in length, 4mm in width, and 1.5mm in height, with an operating temperature range of -45°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IR2184SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2184SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 625mW |
| Propagation Delay | 900ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 90ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2184SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
