
The IR22141SS is a dual gate driver IC from International Rectifier, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C. This device is not RoHS compliant due to the presence of lead. It is available in a rail or tube packaging format, with 55 units per package.
International Rectifier IR22141SS technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
